Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV78L05ABPRPG
NCV78L05ABPRPG
Extended
* Images are for reference only
NCV78L05ABPRPG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV78L05ABPRPG
JLCPCB Part #
C903205
Package
TO-92
Description
-40℃~+125℃@(Tj) 1 100mA 3.8mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-92
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current3.8mA
Operating Temperature-40℃~+125℃@(Tj)
Noise40uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Input under-voltage protection
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV78L05ABPRPG
NCV78L05ABPRPG

* Images are for reference only

NCV78L05ABPRPG

Extended
Manufacturer

onsemi

MFR.Part #
NCV78L05ABPRPG
JLCPCB Part #
C903205
Package
TO-92
Description
-40℃~+125℃@(Tj) 1 100mA 3.8mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV78L05ABPRPG

* Images are for reference only

NCV78L05ABPRPG
Extended
Manufacturer

onsemi

MFR.Part #
NCV78L05ABPRPG
JLCPCB Part #
C903205
Package
TO-92
Description
-40℃~+125℃@(Tj) 1 100mA 3.8mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV78L05ABPRPG Specifications

NCV78L05ABPRPG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-92
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current3.8mA
Operating Temperature-40℃~+125℃@(Tj)
Noise40uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Input under-voltage protection
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV78L05ABPRPG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV78L05ABPRPG Documents

NCV78L05ABPRPG datasheets or manufacturer documentation.

Datasheet: NCV78L05ABPRPG Datasheet (PDF)

NCV78L05ABPRPG Schematic Symbol & PCB Footprint

The NCV78L05ABPRPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.