
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | onsemi | |
| Package | SSOP-16-4.4mm | |
| Operating Temperature | -30℃~+95℃ | |
| Voltage - Supply | 7.5V~17V | |
| Output Current | 2.5mA | |
| Features | Soft-start |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB8503V-W-AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | onsemi | |
| Package | SSOP-16-4.4mm | |
| Operating Temperature | -30℃~+95℃ | |
| Voltage - Supply | 7.5V~17V | |
| Output Current | 2.5mA | |
| Features | Soft-start |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB8503V-W-AH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB8503V-W-AH datasheets or manufacturer documentation.
Datasheet: LB8503V-W-AH Datasheet (PDF)
The LB8503V-W-AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.