Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7621BSJX
FAN7621BSJX
Extended
* Images are for reference only
FAN7621BSJX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7621BSJX
JLCPCB Part #
C900872
Package
SOP-16-5.4mm
Description
-40℃~+130℃ 1.13W 52% 600V 94kHz~106kHz Half-Bridge Over Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) PFM Modulation Secondary-Side Feedback SOP-16-5.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOP-16-5.4mm
Operating Temperature-40℃~+130℃
Frequency - Switching94kHz~106kHz
Duty Cycle(Max)52%
Feedback SystemSecondary-Side Feedback
Working ModePFM Modulation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation1.13W
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7621BSJX
FAN7621BSJX

* Images are for reference only

FAN7621BSJX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7621BSJX
JLCPCB Part #
C900872
Package
SOP-16-5.4mm
Description
-40℃~+130℃ 1.13W 52% 600V 94kHz~106kHz Half-Bridge Over Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) PFM Modulation Secondary-Side Feedback SOP-16-5.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7621BSJX

* Images are for reference only

FAN7621BSJX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7621BSJX
JLCPCB Part #
C900872
Package
SOP-16-5.4mm
Description
-40℃~+130℃ 1.13W 52% 600V 94kHz~106kHz Half-Bridge Over Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP) PFM Modulation Secondary-Side Feedback SOP-16-5.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7621BSJX Specifications

FAN7621BSJX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOP-16-5.4mm
Operating Temperature-40℃~+130℃
Frequency - Switching94kHz~106kHz
Duty Cycle(Max)52%
Feedback SystemSecondary-Side Feedback
Working ModePFM Modulation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation1.13W
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7621BSJX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7621BSJX Documents

FAN7621BSJX datasheets or manufacturer documentation.

Datasheet: FAN7621BSJX Datasheet (PDF)

FAN7621BSJX Schematic Symbol & PCB Footprint

The FAN7621BSJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.