
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Optical Format(inch) | 1/4 | |
| Operating Temperature | -30℃~+70℃ | |
| Length | 7.5mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.6ux5.6u | |
| Features | On-chip defect repair、On-chip image signal processing | |
| Dynamic Range | 74.8dB | |
| Width | 7.5mm | |
| Active Pixel Array | 728Hx560V | |
| Signal-to-Noise Ratio | 46dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASX340CS2C00SPED0-TPBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-63 | |
| Optical Format(inch) | 1/4 | |
| Operating Temperature | -30℃~+70℃ | |
| Length | 7.5mm | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 5.6ux5.6u | |
| Features | On-chip defect repair、On-chip image signal processing | |
| Dynamic Range | 74.8dB | |
| Width | 7.5mm | |
| Active Pixel Array | 728Hx560V | |
| Signal-to-Noise Ratio | 46dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASX340CS2C00SPED0-TPBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ASX340CS2C00SPED0-TPBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.