74LCXR2245MTC
Extended
* Images are for reference only
74LCXR2245MTC
Attributes
Value
Manufacturer
MFR.Part #
74LCXR2245MTC
JLCPCB Part #
C900635
Package
TSSOP-20
Description
-40℃~+85℃ 1 1.5ns@3.3V,50pF 10uA 12mA 12mA 2V~3.6V 74LCXR 8 Bidirectional Power-off isolation、Output enable、Hot-swap support Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Propagation Delay1.5ns@3.3V,50pF
Number of Bits per Element8
Voltage - Supply2V~3.6V
Channel TypeBidirectional
Quiescent Current10uA
Current - Output High(IOH)12mA
FeaturesPower-off isolation、Output enable、Hot-swap support
Number of Elements1
Logic Family74LCXR
Current - Output Low(IOL)12mA
output typeTri-State