
- Manufacturer
- MFR.Part #
- NTTFS002N04CLTAG
- JLCPCB Part #
- C900330
- Package
- WDFN-8-EP(3.3x3.3)
- Description
- -55℃~+175℃ 1 N-channel 1.8mΩ@10V 142A 2.94nF 2V 40V 47pF 49nC@10V WDFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8-EP(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 49nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| Current - Continuous Drain(Id) | 142A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.26nF | |
| RDS(on) | 1.8mΩ@10V | |
| Input Capacitance(Ciss) | 2.94nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 85W |

* Images are for reference only
NTTFS002N04CLTAG
Extended- Manufacturer
- MFR.Part #
- NTTFS002N04CLTAG
- JLCPCB Part #
- C900330
- Package
- WDFN-8-EP(3.3x3.3)
- Description
- -55℃~+175℃ 1 N-channel 1.8mΩ@10V 142A 2.94nF 2V 40V 47pF 49nC@10V WDFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTTFS002N04CLTAG
- JLCPCB Part #
- C900330
- Package
- WDFN-8-EP(3.3x3.3)
- Description
- -55℃~+175℃ 1 N-channel 1.8mΩ@10V 142A 2.94nF 2V 40V 47pF 49nC@10V WDFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTTFS002N04CLTAG Specifications
NTTFS002N04CLTAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8-EP(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 49nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| Current - Continuous Drain(Id) | 142A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.26nF | |
| RDS(on) | 1.8mΩ@10V | |
| Input Capacitance(Ciss) | 2.94nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 85W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTTFS002N04CLTAG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTTFS002N04CLTAG Documents
NTTFS002N04CLTAG datasheets or manufacturer documentation.
Datasheet: NTTFS002N04CLTAG Datasheet (PDF)
NTTFS002N04CLTAG Schematic Symbol & PCB Footprint
The NTTFS002N04CLTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.