Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AMIS30622C6223RG
AMIS30622C6223RG
Extended
* Images are for reference only
AMIS30622C6223RG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
AMIS30622C6223RG
JLCPCB Part #
C900159
Package
SOIC-20-300mil
Description
-40℃~+165℃ 16 2 500mΩ 6.5V~29V 800mA Bipolar Driver I2C Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
Manufactureronsemi
PackageSOIC-20-300mil
Operating Temperature-40℃~+165℃
Number of H-bridges2
TechnologyYes
Step Resolution16
Output Current800mA
FeaturesOvercurrent Protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Thermal warning
Drive TypeBipolar Driver
Control Voltage6.5V~29V
RDS(on)500mΩ
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AMIS30622C6223RG
AMIS30622C6223RG

* Images are for reference only

AMIS30622C6223RG

Extended
Manufacturer

onsemi

MFR.Part #
AMIS30622C6223RG
JLCPCB Part #
C900159
Package
SOIC-20-300mil
Description
-40℃~+165℃ 16 2 500mΩ 6.5V~29V 800mA Bipolar Driver I2C Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMIS30622C6223RG

* Images are for reference only

AMIS30622C6223RG
Extended
Manufacturer

onsemi

MFR.Part #
AMIS30622C6223RG
JLCPCB Part #
C900159
Package
SOIC-20-300mil
Description
-40℃~+165℃ 16 2 500mΩ 6.5V~29V 800mA Bipolar Driver I2C Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMIS30622C6223RG Specifications

AMIS30622C6223RG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
Manufactureronsemi
PackageSOIC-20-300mil
Operating Temperature-40℃~+165℃
Number of H-bridges2
TechnologyYes
Step Resolution16
Output Current800mA
FeaturesOvercurrent Protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Power-on reset、Thermal warning
Drive TypeBipolar Driver
Control Voltage6.5V~29V
RDS(on)500mΩ
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS30622C6223RG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMIS30622C6223RG Documents

AMIS30622C6223RG datasheets or manufacturer documentation.

Datasheet: AMIS30622C6223RG Datasheet (PDF)

AMIS30622C6223RG Schematic Symbol & PCB Footprint

The AMIS30622C6223RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.