Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NSV45035JZT1G
NSV45035JZT1G - 1
NSV45035JZT1G - 2
NSV45035JZT1G - 3
NSV45035JZT1G - 4
Extended1/4
* Images are for reference only
NSV45035JZT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSV45035JZT1G
JLCPCB Part #
C899987
Package
SOT-223
Description
-55℃~+150℃ 1 15% 45V 70mA Over Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start PWM SOT-223 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOT-223
Constant Current Accuracy15%
Number of Channels1
Voltage - Input(DC)45V
Output Current70mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start
DimmingPWM
Operating temperature-55℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NSV45035JZT1G
NSV45035JZT1G

* Images are for reference only

NSV45035JZT1G

Extended
Manufacturer

onsemi

MFR.Part #
NSV45035JZT1G
JLCPCB Part #
C899987
Package
SOT-223
Description
-55℃~+150℃ 1 15% 45V 70mA Over Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start PWM SOT-223 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSV45035JZT1G

* Images are for reference only

NSV45035JZT1G
Extended
Manufacturer

onsemi

MFR.Part #
NSV45035JZT1G
JLCPCB Part #
C899987
Package
SOT-223
Description
-55℃~+150℃ 1 15% 45V 70mA Over Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start PWM SOT-223 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSV45035JZT1G Specifications

NSV45035JZT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOT-223
Constant Current Accuracy15%
Number of Channels1
Voltage - Input(DC)45V
Output Current70mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start
DimmingPWM
Operating temperature-55℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSV45035JZT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSV45035JZT1G Documents

NSV45035JZT1G datasheets or manufacturer documentation.

Datasheet: NSV45035JZT1G Datasheet (PDF)

NSV45035JZT1G Schematic Symbol & PCB Footprint

The NSV45035JZT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.