Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8502PDWADJR2G
NCV8502PDWADJR2G
Extended
* Images are for reference only
NCV8502PDWADJR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8502PDWADJR2G
JLCPCB Part #
C899942
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃@(Tj) 1 1.242V~1.318V 150mA 45V 600mV@(150mA) 90uA Adjustable Over Temperature Protection、Reverse connection protection Positive SOIC-16-EP-300mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-16-EP-300mil
Operating Temperature-40℃~+150℃@(Tj)
standby current90uA
Output TypeAdjustable
Voltage - Supply45V
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Operating status indication、Reverse polarity voltage protection、Reset function
Output ConfigurationPositive
Output Voltage1.242V~1.318V
Voltage Dropout600mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8502PDWADJR2G
NCV8502PDWADJR2G

* Images are for reference only

NCV8502PDWADJR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV8502PDWADJR2G
JLCPCB Part #
C899942
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃@(Tj) 1 1.242V~1.318V 150mA 45V 600mV@(150mA) 90uA Adjustable Over Temperature Protection、Reverse connection protection Positive SOIC-16-EP-300mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8502PDWADJR2G

* Images are for reference only

NCV8502PDWADJR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV8502PDWADJR2G
JLCPCB Part #
C899942
Package
SOIC-16-EP-300mil
Description
-40℃~+150℃@(Tj) 1 1.242V~1.318V 150mA 45V 600mV@(150mA) 90uA Adjustable Over Temperature Protection、Reverse connection protection Positive SOIC-16-EP-300mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8502PDWADJR2G Specifications

NCV8502PDWADJR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-16-EP-300mil
Operating Temperature-40℃~+150℃@(Tj)
standby current90uA
Output TypeAdjustable
Voltage - Supply45V
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Operating status indication、Reverse polarity voltage protection、Reset function
Output ConfigurationPositive
Output Voltage1.242V~1.318V
Voltage Dropout600mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8502PDWADJR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8502PDWADJR2G Documents

NCV8502PDWADJR2G datasheets or manufacturer documentation.

Datasheet: NCV8502PDWADJR2G Datasheet (PDF)

NCV8502PDWADJR2G Schematic Symbol & PCB Footprint

The NCV8502PDWADJR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.