Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC33067DWR2G
MC33067DWR2G - 1
Extended
* Images are for reference only
MC33067DWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC33067DWR2G
JLCPCB Part #
C899682
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 2.05MHz 8.6V~20V Flyback SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Frequency - Switching525kHz~2.05MHz
Voltage - Supply20V
FeaturesProtection latch、Adjustable soft-start
Switch tube (built-in/external)External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC33067DWR2G
MC33067DWR2G

* Images are for reference only

MC33067DWR2G

Extended
Manufacturer

onsemi

MFR.Part #
MC33067DWR2G
JLCPCB Part #
C899682
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 2.05MHz 8.6V~20V Flyback SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33067DWR2G

* Images are for reference only

MC33067DWR2G
Extended
Manufacturer

onsemi

MFR.Part #
MC33067DWR2G
JLCPCB Part #
C899682
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 2.05MHz 8.6V~20V Flyback SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33067DWR2G Specifications

MC33067DWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Frequency - Switching525kHz~2.05MHz
Voltage - Supply20V
FeaturesProtection latch、Adjustable soft-start
Switch tube (built-in/external)External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33067DWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33067DWR2G Documents

MC33067DWR2G datasheets or manufacturer documentation.

Datasheet: MC33067DWR2G Datasheet (PDF)

MC33067DWR2G Schematic Symbol & PCB Footprint

The MC33067DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.