
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.8V | |
| Number of outputs | 5 | |
| Features | Output enable/shutdown | |
| Output Frequency(Max) | 1GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100LVEL14DWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.8V | |
| Number of outputs | 5 | |
| Features | Output enable/shutdown | |
| Output Frequency(Max) | 1GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100LVEL14DWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100LVEL14DWR2G datasheets or manufacturer documentation.
Datasheet: MC100LVEL14DWR2G Datasheet (PDF)
The MC100LVEL14DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.