
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) | |
| Input Signal | LVPECL、LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 3mA | |
| Translator Type | Level translator | |
| Output Signal | LVTTL | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EPT26MNR4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) | |
| Input Signal | LVPECL、LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 3mA | |
| Translator Type | Level translator | |
| Output Signal | LVTTL | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EPT26MNR4G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EPT26MNR4G datasheets or manufacturer documentation.
Datasheet: MC100EPT26MNR4G Datasheet (PDF)
The MC100EPT26MNR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.