


- Manufacturer
- MFR.Part #
- MC100EPT23MNR4G
- JLCPCB Part #
- C899648
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 2 LVPECL、CML、LVDS LVTTL、LVCMOS Unidirectional DFN-8(2x2) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) | |
| Input Signal | LVPECL、CML、LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 3mA | |
| Translator Type | Level translator | |
| Output Signal | LVTTL、LVCMOS | |
| Voltage - Supply(VCCB) | 3V~3.6V | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
MC100EPT23MNR4G
Extended- Manufacturer
- MFR.Part #
- MC100EPT23MNR4G
- JLCPCB Part #
- C899648
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 2 LVPECL、CML、LVDS LVTTL、LVCMOS Unidirectional DFN-8(2x2) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC100EPT23MNR4G
- JLCPCB Part #
- C899648
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 2 LVPECL、CML、LVDS LVTTL、LVCMOS Unidirectional DFN-8(2x2) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EPT23MNR4G Specifications
MC100EPT23MNR4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) | |
| Input Signal | LVPECL、CML、LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 3mA | |
| Translator Type | Level translator | |
| Output Signal | LVTTL、LVCMOS | |
| Voltage - Supply(VCCB) | 3V~3.6V | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EPT23MNR4G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EPT23MNR4G Documents
MC100EPT23MNR4G datasheets or manufacturer documentation.
Datasheet: MC100EPT23MNR4G Datasheet (PDF)
MC100EPT23MNR4G Schematic Symbol & PCB Footprint
The MC100EPT23MNR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.