


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Signal | LVPECL | |
| Output Type | Differential | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Number of Circuits | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EPT22MNR4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | DFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Signal | LVPECL | |
| Output Type | Differential | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Number of Circuits | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EPT22MNR4G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EPT22MNR4G datasheets or manufacturer documentation.
Datasheet: MC100EPT22MNR4G Datasheet (PDF)
The MC100EPT22MNR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.