
- Manufacturer
- MFR.Part #
- LB1868M-TLM-H
- JLCPCB Part #
- C899606
- Package
- LSOP-14-175mil
- Description
- -30℃~+80℃ 6.4V~7V LSOP-14-175mil Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSOP-14-175mil | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Supply | 6.4V~7V | |
| Features | Motor stall protection、Motor speed indication |

* Images are for reference only
LB1868M-TLM-H
Extended- Manufacturer
- MFR.Part #
- LB1868M-TLM-H
- JLCPCB Part #
- C899606
- Package
- LSOP-14-175mil
- Description
- -30℃~+80℃ 6.4V~7V LSOP-14-175mil Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LB1868M-TLM-H
- JLCPCB Part #
- C899606
- Package
- LSOP-14-175mil
- Description
- -30℃~+80℃ 6.4V~7V LSOP-14-175mil Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB1868M-TLM-H Specifications
LB1868M-TLM-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSOP-14-175mil | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Supply | 6.4V~7V | |
| Features | Motor stall protection、Motor speed indication |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB1868M-TLM-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB1868M-TLM-H Documents
LB1868M-TLM-H datasheets or manufacturer documentation.
Datasheet: LB1868M-TLM-H Datasheet (PDF)
LB1868M-TLM-H Schematic Symbol & PCB Footprint
The LB1868M-TLM-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.