



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOP-6-2.54mm | |
| High level Delay Time | 4us | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 30mA | |
| Input Type | DC | |
| Reverse Voltage | 6V | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Output voltage | 0.4V | |
| Voltage - Supply | 3V~15V | |
| Input threshold current | 10mA | |
| Features | Built-in Schmitt trigger、Open-collector output | |
| Low level Delay Time | 4us | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.2V | |
| power dissipation | 250mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H11L2SR2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOP-6-2.54mm | |
| High level Delay Time | 4us | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 30mA | |
| Input Type | DC | |
| Reverse Voltage | 6V | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Output voltage | 0.4V | |
| Voltage - Supply | 3V~15V | |
| Input threshold current | 10mA | |
| Features | Built-in Schmitt trigger、Open-collector output | |
| Low level Delay Time | 4us | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.2V | |
| power dissipation | 250mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H11L2SR2M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H11L2SR2M datasheets or manufacturer documentation.
Datasheet: H11L2SR2M Datasheet (PDF)
The H11L2SR2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.