
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 | |
| Load Voltage | 15V | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 60mA | |
| Rise time | 45us | |
| Output Type | FET | |
| Output Current | 100mA | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 300mW | |
| Input type | AC,DC | |
| Fall time | 45us | |
| Voltage - Forward(Vf) | 1.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H11F3VM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 | |
| Load Voltage | 15V | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 60mA | |
| Rise time | 45us | |
| Output Type | FET | |
| Output Current | 100mA | |
| Reverse Voltage | 5V | |
| Total Power Dissipation(Pd) | 300mW | |
| Input type | AC,DC | |
| Fall time | 45us | |
| Voltage - Forward(Vf) | 1.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H11F3VM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H11F3VM datasheets or manufacturer documentation.
Datasheet: H11F3VM Datasheet (PDF)
The H11F3VM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.