Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FSL4110LRLX
FSL4110LRLX - 1
FSL4110LRLX - 2
FSL4110LRLX - 3
FSL4110LRLX - 4
Extended1/4
* Images are for reference only
FSL4110LRLX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSL4110LRLX
JLCPCB Part #
C899407
Package
LSOP-7-2.54mm
Description
-40℃~+125℃ 10Ω Overvoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection LSOP-7-2.54mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageLSOP-7-2.54mm
Operating Temperature --40℃~+125℃
FeaturesOvervoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)10Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FSL4110LRLX
FSL4110LRLX

* Images are for reference only

FSL4110LRLX

Extended
Manufacturer

onsemi

MFR.Part #
FSL4110LRLX
JLCPCB Part #
C899407
Package
LSOP-7-2.54mm
Description
-40℃~+125℃ 10Ω Overvoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection LSOP-7-2.54mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSL4110LRLX

* Images are for reference only

FSL4110LRLX
Extended
Manufacturer

onsemi

MFR.Part #
FSL4110LRLX
JLCPCB Part #
C899407
Package
LSOP-7-2.54mm
Description
-40℃~+125℃ 10Ω Overvoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection LSOP-7-2.54mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSL4110LRLX Specifications

FSL4110LRLX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageLSOP-7-2.54mm
Operating Temperature --40℃~+125℃
FeaturesOvervoltage Protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)10Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSL4110LRLX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSL4110LRLX Documents

FSL4110LRLX datasheets or manufacturer documentation.

Datasheet: FSL4110LRLX Datasheet (PDF)

FSL4110LRLX Schematic Symbol & PCB Footprint

The FSL4110LRLX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.