Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN73893MX
FAN73893MX
Extended
* Images are for reference only
FAN73893MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN73893MX
JLCPCB Part #
C899112
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 10ns 20ns 250uA 350mA 6 650mA IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL500ns
Driven ConfigurationThree Phase
Current - Output High(IOH)350mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)250uA
Fall Time10ns
Rise Time20ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH500ns
Current - Output Low(IOL)650mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN73893MX
FAN73893MX

* Images are for reference only

FAN73893MX

Extended
Manufacturer

onsemi

MFR.Part #
FAN73893MX
JLCPCB Part #
C899112
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 10ns 20ns 250uA 350mA 6 650mA IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN73893MX

* Images are for reference only

FAN73893MX
Extended
Manufacturer

onsemi

MFR.Part #
FAN73893MX
JLCPCB Part #
C899112
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 10ns 20ns 250uA 350mA 6 650mA IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN73893MX Specifications

FAN73893MX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL500ns
Driven ConfigurationThree Phase
Current - Output High(IOH)350mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)250uA
Fall Time10ns
Rise Time20ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH500ns
Current - Output Low(IOL)650mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN73893MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN73893MX Documents

FAN73893MX datasheets or manufacturer documentation.

Datasheet: FAN73893MX Datasheet (PDF)

FAN73893MX Schematic Symbol & PCB Footprint

The FAN73893MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.