
- Manufacturer
- MFR.Part #
- 74LCX16240MTDX
- JLCPCB Part #
- C899007
- Package
- TSSOP-48-300mil
- Description
- -40℃~+85℃ 1 16 20uA 24mA 24mA 2V~3.6V 4.5ns@3.3V,50pF 74LCX Power-off isolation、Output enable、Hot-swap support StandardCMOS Tri-State Unidirectional TSSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48-300mil | |
| Input type | StandardCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Power-off isolation、Output enable、Hot-swap support | |
| Number of Elements | 1 | |
| Logic Family | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
74LCX16240MTDX
Extended- Manufacturer
- MFR.Part #
- 74LCX16240MTDX
- JLCPCB Part #
- C899007
- Package
- TSSOP-48-300mil
- Description
- -40℃~+85℃ 1 16 20uA 24mA 24mA 2V~3.6V 4.5ns@3.3V,50pF 74LCX Power-off isolation、Output enable、Hot-swap support StandardCMOS Tri-State Unidirectional TSSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LCX16240MTDX
- JLCPCB Part #
- C899007
- Package
- TSSOP-48-300mil
- Description
- -40℃~+85℃ 1 16 20uA 24mA 24mA 2V~3.6V 4.5ns@3.3V,50pF 74LCX Power-off isolation、Output enable、Hot-swap support StandardCMOS Tri-State Unidirectional TSSOP-48-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LCX16240MTDX Specifications
74LCX16240MTDX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48-300mil | |
| Input type | StandardCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Power-off isolation、Output enable、Hot-swap support | |
| Number of Elements | 1 | |
| Logic Family | 74LCX | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LCX16240MTDX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LCX16240MTDX Documents
74LCX16240MTDX datasheets or manufacturer documentation.
Datasheet: 74LCX16240MTDX Datasheet (PDF)
74LCX16240MTDX Schematic Symbol & PCB Footprint
The 74LCX16240MTDX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.