Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC33167D2TR4G
MC33167D2TR4G
Extended
* Images are for reference only
MC33167D2TR4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC33167D2TR4G
JLCPCB Part #
C898722
Package
D2PAK-5
Description
-40℃~+85℃@(TA) 1 36uA 5.05V 5.5A 7.5V~40V 72kHz Boost、Buck、Inverting Built-in Fixed No Overcurrent Protection、Cycle-by-cycle current limiting、External compensation Step-down type、Boost D2PAK-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type、Boost
Synchronous RectifierNo
Frequency - Switching72kHz
Output TypeFixed
Voltage - Supply7.5V~40V
Output Current5.5A
Quiescent Current36uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Inverting
Output Voltage5.05V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC33167D2TR4G
MC33167D2TR4G

* Images are for reference only

MC33167D2TR4G

Extended
Manufacturer

onsemi

MFR.Part #
MC33167D2TR4G
JLCPCB Part #
C898722
Package
D2PAK-5
Description
-40℃~+85℃@(TA) 1 36uA 5.05V 5.5A 7.5V~40V 72kHz Boost、Buck、Inverting Built-in Fixed No Overcurrent Protection、Cycle-by-cycle current limiting、External compensation Step-down type、Boost D2PAK-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33167D2TR4G

* Images are for reference only

MC33167D2TR4G
Extended
Manufacturer

onsemi

MFR.Part #
MC33167D2TR4G
JLCPCB Part #
C898722
Package
D2PAK-5
Description
-40℃~+85℃@(TA) 1 36uA 5.05V 5.5A 7.5V~40V 72kHz Boost、Buck、Inverting Built-in Fixed No Overcurrent Protection、Cycle-by-cycle current limiting、External compensation Step-down type、Boost D2PAK-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33167D2TR4G Specifications

MC33167D2TR4G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type、Boost
Synchronous RectifierNo
Frequency - Switching72kHz
Output TypeFixed
Voltage - Supply7.5V~40V
Output Current5.5A
Quiescent Current36uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Inverting
Output Voltage5.05V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33167D2TR4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33167D2TR4G Documents

MC33167D2TR4G datasheets or manufacturer documentation.

Datasheet: MC33167D2TR4G Datasheet (PDF)

MC33167D2TR4G Schematic Symbol & PCB Footprint

The MC33167D2TR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.