Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM2931CD2TR4G
LM2931CD2TR4G
Extended
* Images are for reference only
LM2931CD2TR4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LM2931CD2TR4G
JLCPCB Part #
C898717
Package
D2PAK-5
Description
-40℃~+125℃ 1 100mA 160mV@(100mA) 2.7V~29.5V 40V Adjustable Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+125℃
standby current400uA
Output TypeAdjustable
Voltage - Supply40V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Reverse polarity voltage protection
Voltage Dropout160mV@(100mA)
Output Voltage2.7V~29.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM2931CD2TR4G
LM2931CD2TR4G

* Images are for reference only

LM2931CD2TR4G

Extended
Manufacturer

onsemi

MFR.Part #
LM2931CD2TR4G
JLCPCB Part #
C898717
Package
D2PAK-5
Description
-40℃~+125℃ 1 100mA 160mV@(100mA) 2.7V~29.5V 40V Adjustable Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2931CD2TR4G

* Images are for reference only

LM2931CD2TR4G
Extended
Manufacturer

onsemi

MFR.Part #
LM2931CD2TR4G
JLCPCB Part #
C898717
Package
D2PAK-5
Description
-40℃~+125℃ 1 100mA 160mV@(100mA) 2.7V~29.5V 40V Adjustable Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2931CD2TR4G Specifications

LM2931CD2TR4G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+125℃
standby current400uA
Output TypeAdjustable
Voltage - Supply40V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Reverse polarity voltage protection
Voltage Dropout160mV@(100mA)
Output Voltage2.7V~29.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2931CD2TR4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2931CD2TR4G Documents

LM2931CD2TR4G datasheets or manufacturer documentation.

Datasheet: LM2931CD2TR4G Datasheet (PDF)

LM2931CD2TR4G Schematic Symbol & PCB Footprint

The LM2931CD2TR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.