
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | onsemi | |
| Package | SQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4,1/3 | |
| Bias | 1/3 | |
| Voltage - Supply | 4.5V~6V | |
| Frequency | 300kHz | |
| Features | Built-in oscillator | |
| Current - Supply | 800uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 159 Segment、208 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC75829PW-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | onsemi | |
| Package | SQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/4,1/3 | |
| Bias | 1/3 | |
| Voltage - Supply | 4.5V~6V | |
| Frequency | 300kHz | |
| Features | Built-in oscillator | |
| Current - Supply | 800uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 159 Segment、208 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC75829PW-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LC75829PW-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.