


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | onsemi | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 4.39mm | |
| Voltage - Supply | 4.5V~16V | |
| Quiescent Current | 5mA | |
| Height | 5.03mm | |
| Features | Spectral correction/filtering | |
| Width | 2.49mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QSE159 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | onsemi | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 4.39mm | |
| Voltage - Supply | 4.5V~16V | |
| Quiescent Current | 5mA | |
| Height | 5.03mm | |
| Features | Spectral correction/filtering | |
| Width | 2.49mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSE159. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QSE159 datasheets or manufacturer documentation.
Datasheet: QSE159 Datasheet (PDF)
The QSE159 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.