Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NVH4L020N120SC1
NVH4L020N120SC1
Extended
* Images are for reference only
NVH4L020N120SC1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NVH4L020N120SC1
JLCPCB Part #
C898285
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 101A 2.943nF 220nC 24pF 258pF 28mΩ 4.3V 500W N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.943nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)220nC
Current - Continuous Drain(Id)101A
Reverse Transfer Capacitance (Crss)24pF
Drain to Source Voltage1.2kV
Output Capacitance(Coss)258pF
Pd - Power Dissipation500W
RDS(on)28mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NVH4L020N120SC1
NVH4L020N120SC1

* Images are for reference only

NVH4L020N120SC1

Extended
Manufacturer

onsemi

MFR.Part #
NVH4L020N120SC1
JLCPCB Part #
C898285
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 101A 2.943nF 220nC 24pF 258pF 28mΩ 4.3V 500W N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NVH4L020N120SC1

* Images are for reference only

NVH4L020N120SC1
Extended
Manufacturer

onsemi

MFR.Part #
NVH4L020N120SC1
JLCPCB Part #
C898285
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 101A 2.943nF 220nC 24pF 258pF 28mΩ 4.3V 500W N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NVH4L020N120SC1 Specifications

NVH4L020N120SC1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.943nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)220nC
Current - Continuous Drain(Id)101A
Reverse Transfer Capacitance (Crss)24pF
Drain to Source Voltage1.2kV
Output Capacitance(Coss)258pF
Pd - Power Dissipation500W
RDS(on)28mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVH4L020N120SC1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NVH4L020N120SC1 Documents

NVH4L020N120SC1 datasheets or manufacturer documentation.

Datasheet: NVH4L020N120SC1 Datasheet (PDF)

NVH4L020N120SC1 Schematic Symbol & PCB Footprint

The NVH4L020N120SC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.