Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTHL080N120SC1
NTHL080N120SC1 - 1
NTHL080N120SC1 - 2
NTHL080N120SC1 - 3
NTHL080N120SC1 - 4
Extended1/4
* Images are for reference only
NTHL080N120SC1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NTHL080N120SC1
JLCPCB Part #
C898280
Package
TO-247-3
Description
-55℃~+175℃ 1.112nF 1.2kV 110mΩ 178W 31A 4.3V 56nC 6.5pF 80pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.112nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)56nC
Reverse Transfer Capacitance (Crss)6.5pF
Current - Continuous Drain(Id)31A
Drain to Source Voltage1.2kV
Pd - Power Dissipation178W
Output Capacitance(Coss)80pF
RDS(on)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTHL080N120SC1
NTHL080N120SC1

* Images are for reference only

NTHL080N120SC1

Extended
Manufacturer

onsemi

MFR.Part #
NTHL080N120SC1
JLCPCB Part #
C898280
Package
TO-247-3
Description
-55℃~+175℃ 1.112nF 1.2kV 110mΩ 178W 31A 4.3V 56nC 6.5pF 80pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTHL080N120SC1

* Images are for reference only

NTHL080N120SC1
Extended
Manufacturer

onsemi

MFR.Part #
NTHL080N120SC1
JLCPCB Part #
C898280
Package
TO-247-3
Description
-55℃~+175℃ 1.112nF 1.2kV 110mΩ 178W 31A 4.3V 56nC 6.5pF 80pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTHL080N120SC1 Specifications

NTHL080N120SC1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.112nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)56nC
Reverse Transfer Capacitance (Crss)6.5pF
Current - Continuous Drain(Id)31A
Drain to Source Voltage1.2kV
Pd - Power Dissipation178W
Output Capacitance(Coss)80pF
RDS(on)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHL080N120SC1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTHL080N120SC1 Documents

NTHL080N120SC1 datasheets or manufacturer documentation.

Datasheet: NTHL080N120SC1 Datasheet (PDF)

NTHL080N120SC1 Schematic Symbol & PCB Footprint

The NTHL080N120SC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.