Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. FJA4213RTU
FJA4213RTU
Extended
* Images are for reference only
FJA4213RTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FJA4213RTU
JLCPCB Part #
C898210
Package
TO-3P-3
Description
-50℃~+150℃ 1 PNP 130W 17A 250V 30MHz 400mV、3V 55 5V 5uA PNP Standalone TO-3P-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageTO-3P-3
Operating Temperature-50℃~+150℃
Transition frequency(fT)30MHz
Collector - Emitter Voltage VCEO250V
ConfigurationStandalone
Number1 PNP
DC Current Gain55
Current - Collector(Ic)17A
Vce Saturation(VCE(sat))400mV、3V
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation130W
Current - Collector Cutoff5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. FJA4213RTU
FJA4213RTU

* Images are for reference only

FJA4213RTU

Extended
Manufacturer

onsemi

MFR.Part #
FJA4213RTU
JLCPCB Part #
C898210
Package
TO-3P-3
Description
-50℃~+150℃ 1 PNP 130W 17A 250V 30MHz 400mV、3V 55 5V 5uA PNP Standalone TO-3P-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FJA4213RTU

* Images are for reference only

FJA4213RTU
Extended
Manufacturer

onsemi

MFR.Part #
FJA4213RTU
JLCPCB Part #
C898210
Package
TO-3P-3
Description
-50℃~+150℃ 1 PNP 130W 17A 250V 30MHz 400mV、3V 55 5V 5uA PNP Standalone TO-3P-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FJA4213RTU Specifications

FJA4213RTU technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageTO-3P-3
Operating Temperature-50℃~+150℃
Transition frequency(fT)30MHz
Collector - Emitter Voltage VCEO250V
ConfigurationStandalone
Number1 PNP
DC Current Gain55
Current - Collector(Ic)17A
Vce Saturation(VCE(sat))400mV、3V
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation130W
Current - Collector Cutoff5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJA4213RTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FJA4213RTU Documents

FJA4213RTU datasheets or manufacturer documentation.

Datasheet: FJA4213RTU Datasheet (PDF)

FJA4213RTU Schematic Symbol & PCB Footprint

The FJA4213RTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.