



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3LD | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 3.081nF | |
| Td(off) | 66.4ns、70ns、78ns、87ns | |
| Switching Energy(Eoff) | 91.13uJ、133uJ、221uJ、406.8uJ | |
| Gate Charge(Qg) | 99.7nC@400V | |
| Turn-On Energy (Eon) | 223uJ、259.2uJ、515.6uJ、578.9uJ | |
| Reverse Transfer Capacitance (Cres) | 10.8pF | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 36.6ns、201ns | |
| Current - Collector(Ic) | 50A、100A | |
| Vce Saturation(VCE(sat)) | 1.47V | |
| Collector Cut-Off Current (Ices) | 250uA | |
| Pd - Power Dissipation | 134W、268W | |
| Output Capacitance(Coes) | 136pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 22.8ns、23.6ns、25.6ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGHL50T65SQDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3LD | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 3.081nF | |
| Td(off) | 66.4ns、70ns、78ns、87ns | |
| Switching Energy(Eoff) | 91.13uJ、133uJ、221uJ、406.8uJ | |
| Gate Charge(Qg) | 99.7nC@400V | |
| Turn-On Energy (Eon) | 223uJ、259.2uJ、515.6uJ、578.9uJ | |
| Reverse Transfer Capacitance (Cres) | 10.8pF | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 36.6ns、201ns | |
| Current - Collector(Ic) | 50A、100A | |
| Vce Saturation(VCE(sat)) | 1.47V | |
| Collector Cut-Off Current (Ices) | 250uA | |
| Pd - Power Dissipation | 134W、268W | |
| Output Capacitance(Coes) | 136pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 22.8ns、23.6ns、25.6ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGHL50T65SQDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGHL50T65SQDT datasheets or manufacturer documentation.
Datasheet: FGHL50T65SQDT Datasheet (PDF)
The FGHL50T65SQDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.