Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FGA50N100BNTD2
FGA50N100BNTD2
Extended
* Images are for reference only
FGA50N100BNTD2
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FGA50N100BNTD2
JLCPCB Part #
C898163
Package
TO-3PN
Description
-55℃~+150℃ 156W 1kV 2.5V 200A 200pF 243ns 257nC@15V 260pF 34ns 5.5V 50A 60ns 6nF NPT (Non-Punch Through) TO-3PN IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-3PN
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.5V
Operating Temperature-55℃~+150℃
Input Capacitance(Cies)6nF
Td(off)243ns
Gate Charge(Qg)257nC@15V
Reverse Transfer Capacitance (Cres)200pF
Current - Collector Pulsed (Icm)200A
Collector-Emitter Breakdown Voltage (Vces)1kV
Reverse Recovery Time(trr)60ns
Current - Collector(Ic)50A
Vce Saturation(VCE(sat))2.5V
Pd - Power Dissipation156W
Output Capacitance(Coes)260pF
IGBT TypeNPT (Non-Punch Through)
Td(on)34ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FGA50N100BNTD2
FGA50N100BNTD2

* Images are for reference only

FGA50N100BNTD2

Extended
Manufacturer

onsemi

MFR.Part #
FGA50N100BNTD2
JLCPCB Part #
C898163
Package
TO-3PN
Description
-55℃~+150℃ 156W 1kV 2.5V 200A 200pF 243ns 257nC@15V 260pF 34ns 5.5V 50A 60ns 6nF NPT (Non-Punch Through) TO-3PN IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGA50N100BNTD2

* Images are for reference only

FGA50N100BNTD2
Extended
Manufacturer

onsemi

MFR.Part #
FGA50N100BNTD2
JLCPCB Part #
C898163
Package
TO-3PN
Description
-55℃~+150℃ 156W 1kV 2.5V 200A 200pF 243ns 257nC@15V 260pF 34ns 5.5V 50A 60ns 6nF NPT (Non-Punch Through) TO-3PN IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGA50N100BNTD2 Specifications

FGA50N100BNTD2 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-3PN
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.5V
Operating Temperature-55℃~+150℃
Input Capacitance(Cies)6nF
Td(off)243ns
Gate Charge(Qg)257nC@15V
Reverse Transfer Capacitance (Cres)200pF
Current - Collector Pulsed (Icm)200A
Collector-Emitter Breakdown Voltage (Vces)1kV
Reverse Recovery Time(trr)60ns
Current - Collector(Ic)50A
Vce Saturation(VCE(sat))2.5V
Pd - Power Dissipation156W
Output Capacitance(Coes)260pF
IGBT TypeNPT (Non-Punch Through)
Td(on)34ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGA50N100BNTD2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FGA50N100BNTD2 Schematic Symbol & PCB Footprint

The FGA50N100BNTD2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.