
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | I2PAK(TO-262) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.4V@4V,6A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 5.4us | |
| Gate Charge(Qg) | 20nC | |
| Collector-Emitter Breakdown Voltage (Vces) | 360V | |
| Current - Collector(Ic) | 44A | |
| Vce Saturation(VCE(sat)) | 1.14V | |
| Pd - Power Dissipation | 187W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGI3236-F085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | I2PAK(TO-262) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.4V@4V,6A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 5.4us | |
| Gate Charge(Qg) | 20nC | |
| Collector-Emitter Breakdown Voltage (Vces) | 360V | |
| Current - Collector(Ic) | 44A | |
| Vce Saturation(VCE(sat)) | 1.14V | |
| Pd - Power Dissipation | 187W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGI3236-F085. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGI3236-F085 datasheets or manufacturer documentation.
Datasheet: FGI3236-F085 Datasheet (PDF)
The FGI3236-F085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.