
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SIP-9L | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency - Switching | 94kHz~106kHz | |
| Duty Cycle(Max) | 52% | |
| Features | Over Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 500V | |
| Pd - Power Dissipation | 12W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSFR2100XSL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SIP-9L | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency - Switching | 94kHz~106kHz | |
| Duty Cycle(Max) | 52% | |
| Features | Over Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 500V | |
| Pd - Power Dissipation | 12W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFR2100XSL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSFR2100XSL datasheets or manufacturer documentation.
Datasheet: FSFR2100XSL Datasheet (PDF)
The FSFR2100XSL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.