Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TT01-433Mhz
TT01-433Mhz - 1
TT01-433Mhz - 2
TT01-433Mhz - 3
TT01-433Mhz - 4
Extended1/4
* Images are for reference only
TT01-433Mhz
Attributes
Value
Manufacturer
LCX(Shenzhen LCHSTAR Elec)
MFR.Part #
TT01-433Mhz
JLCPCB Part #
C89805
Package
Plugin
Description
1.5 20MHz 20mm 2dBi 4.5mm 433MHz 50Ω Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerLCX(Shenzhen LCHSTAR Elec)
PackagePlugin
VSWR1.5
Antenna TypeSpring antenna
Peak Gain2dBi
Length20mm
Diameter (φD)4.5mm
Bandwidth20MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TT01-433Mhz
TT01-433Mhz

* Images are for reference only

TT01-433Mhz

Extended
Manufacturer

LCX(Shenzhen LCHSTAR Elec)

MFR.Part #
TT01-433Mhz
JLCPCB Part #
C89805
Package
Plugin
Description
1.5 20MHz 20mm 2dBi 4.5mm 433MHz 50Ω Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT01-433Mhz

* Images are for reference only

TT01-433Mhz
Extended
Manufacturer

LCX(Shenzhen LCHSTAR Elec)

MFR.Part #
TT01-433Mhz
JLCPCB Part #
C89805
Package
Plugin
Description
1.5 20MHz 20mm 2dBi 4.5mm 433MHz 50Ω Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT01-433Mhz Specifications

TT01-433Mhz technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerLCX(Shenzhen LCHSTAR Elec)
PackagePlugin
VSWR1.5
Antenna TypeSpring antenna
Peak Gain2dBi
Length20mm
Diameter (φD)4.5mm
Bandwidth20MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT01-433Mhz. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT01-433Mhz Documents

TT01-433Mhz datasheets or manufacturer documentation.

TT01-433Mhz Schematic Symbol & PCB Footprint

The TT01-433Mhz schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.