
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-52 | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 6umx6um | |
| Features | Multi-camera synchronous trigger、Global shutter、Regional image control、High dynamic range imaging | |
| Active Pixel Array | 752Hx480V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT9V024IA7XTR-DP1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | onsemi | |
| Package | IBGA-52 | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 6umx6um | |
| Features | Multi-camera synchronous trigger、Global shutter、Regional image control、High dynamic range imaging | |
| Active Pixel Array | 752Hx480V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT9V024IA7XTR-DP1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT9V024IA7XTR-DP1 datasheets or manufacturer documentation.
Datasheet: MT9V024IA7XTR-DP1 Datasheet (PDF)
The MT9V024IA7XTR-DP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.