
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input | ECL | |
| Voltage - Supply | 3V~3.6V | |
| Output | ECL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 200fs | |
| Output Frequency(Max) | 2GHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EP140DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input | ECL | |
| Voltage - Supply | 3V~3.6V | |
| Output | ECL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 200fs | |
| Output Frequency(Max) | 2GHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP140DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EP140DG datasheets or manufacturer documentation.
Datasheet: MC100EP140DG Datasheet (PDF)
The MC100EP140DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.