
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Ron | 120Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Bandwidth | 150MHz | |
| Propagation Delay (tpd) | 10ns | |
| Features | Bidirectional analog channel、ESD protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HCT4066ADTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Ron | 120Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Bandwidth | 150MHz | |
| Propagation Delay (tpd) | 10ns | |
| Features | Bidirectional analog channel、ESD protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HCT4066ADTG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HCT4066ADTG datasheets or manufacturer documentation.
Datasheet: MC74HCT4066ADTG Datasheet (PDF)
The MC74HCT4066ADTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.