
- Manufacturer
- MFR.Part #
- MC74HCT132ADTG
- JLCPCB Part #
- C897609
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 10uA 2 2V~6V 38ns@5V,50pF 4 400mV 4mA 5.4V HCT NAND Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 38ns@5V,50pF | |
| Output Logic Level - High | 5.4V | |
| Logic Type | NAND Gate | |
| Input type | TTL兼容CMOS、施密特触发器 | |
| Series | HCT | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
MC74HCT132ADTG
Extended- Manufacturer
- MFR.Part #
- MC74HCT132ADTG
- JLCPCB Part #
- C897609
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 10uA 2 2V~6V 38ns@5V,50pF 4 400mV 4mA 5.4V HCT NAND Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74HCT132ADTG
- JLCPCB Part #
- C897609
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 10uA 2 2V~6V 38ns@5V,50pF 4 400mV 4mA 5.4V HCT NAND Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HCT132ADTG Specifications
MC74HCT132ADTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 38ns@5V,50pF | |
| Output Logic Level - High | 5.4V | |
| Logic Type | NAND Gate | |
| Input type | TTL兼容CMOS、施密特触发器 | |
| Series | HCT | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HCT132ADTG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HCT132ADTG Documents
MC74HCT132ADTG datasheets or manufacturer documentation.
Datasheet: MC74HCT132ADTG Datasheet (PDF)
MC74HCT132ADTG Schematic Symbol & PCB Footprint
The MC74HCT132ADTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.