
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | TXD dominant timeout、ESD Protection、Thermal shutdown protection、Bus Fault Protection、Short-Circuit Protection、Silent mode | |
| Current - Supply | 65mA | |
| Quiescent Supply Current | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMIS30660CANH6G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | TXD dominant timeout、ESD Protection、Thermal shutdown protection、Bus Fault Protection、Short-Circuit Protection、Silent mode | |
| Current - Supply | 65mA | |
| Quiescent Supply Current | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS30660CANH6G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMIS30660CANH6G datasheets or manufacturer documentation.
Datasheet: AMIS30660CANH6G Datasheet (PDF)
The AMIS30660CANH6G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.