
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 225ps | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.71V~2.625V | |
| Quiescent Current | 115mA | |
| Number of Elements | 1 | |
| Logic Family | NB7VQ1006M |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB7VQ1006MMNG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 225ps | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.71V~2.625V | |
| Quiescent Current | 115mA | |
| Number of Elements | 1 | |
| Logic Family | NB7VQ1006M |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB7VQ1006MMNG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB7VQ1006MMNG datasheets or manufacturer documentation.
Datasheet: NB7VQ1006MMNG Datasheet (PDF)
The NB7VQ1006MMNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.