Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD50G
MJD50G - 1
MJD50G - 2
MJD50G - 3
MJD50G - 4
Extended1/4
* Images are for reference only
MJD50G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MJD50G
JLCPCB Part #
C897480
Package
DPAK
Description
-65℃~+150℃ 1.56W 10MHz 1A 1V 200uA 30 400V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO400V
DC Current Gain30
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))1V
typeNPN
Pd - Power Dissipation1.56W
Current - Collector Cutoff200uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD50G
MJD50G

* Images are for reference only

MJD50G

Extended
Manufacturer

onsemi

MFR.Part #
MJD50G
JLCPCB Part #
C897480
Package
DPAK
Description
-65℃~+150℃ 1.56W 10MHz 1A 1V 200uA 30 400V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD50G

* Images are for reference only

MJD50G
Extended
Manufacturer

onsemi

MFR.Part #
MJD50G
JLCPCB Part #
C897480
Package
DPAK
Description
-65℃~+150℃ 1.56W 10MHz 1A 1V 200uA 30 400V NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD50G Specifications

MJD50G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO400V
DC Current Gain30
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))1V
typeNPN
Pd - Power Dissipation1.56W
Current - Collector Cutoff200uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD50G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MJD50G Documents

MJD50G datasheets or manufacturer documentation.

Datasheet: MJD50G Datasheet (PDF)

MJD50G Schematic Symbol & PCB Footprint

The MJD50G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.