Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD42CG
MJD42CG - 1
MJD42CG - 2
MJD42CG - 3
Extended1/3
* Images are for reference only
MJD42CG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MJD42CG
JLCPCB Part #
C897478
Package
DPAK
Description
-65℃~+150℃ 1 PNP 1.5V 1.75W 100V 15 3MHz 50uA 5V 6A PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
ConfigurationStandalone
Number1 PNP
DC Current Gain15
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation1.75W
Current - Collector Cutoff50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD42CG
MJD42CG

* Images are for reference only

MJD42CG

Extended
Manufacturer

onsemi

MFR.Part #
MJD42CG
JLCPCB Part #
C897478
Package
DPAK
Description
-65℃~+150℃ 1 PNP 1.5V 1.75W 100V 15 3MHz 50uA 5V 6A PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD42CG

* Images are for reference only

MJD42CG
Extended
Manufacturer

onsemi

MFR.Part #
MJD42CG
JLCPCB Part #
C897478
Package
DPAK
Description
-65℃~+150℃ 1 PNP 1.5V 1.75W 100V 15 3MHz 50uA 5V 6A PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD42CG Specifications

MJD42CG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
ConfigurationStandalone
Number1 PNP
DC Current Gain15
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))1.5V
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation1.75W
Current - Collector Cutoff50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD42CG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MJD42CG Documents

MJD42CG datasheets or manufacturer documentation.

Datasheet: MJD42CG Datasheet (PDF)

MJD42CG Schematic Symbol & PCB Footprint

The MJD42CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.