Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. NFP36060L42T
NFP36060L42T
Extended
* Images are for reference only
NFP36060L42T
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NFP36060L42T
JLCPCB Part #
C897360
Package
SPMHC-027
Description
SPMHC-027 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
Manufactureronsemi
PackageSPMHC-027
Operating Temperature range-40℃~+125℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)2.5kV
Voltage - Input(AC)160VAC~264VAC
Switching Frequency20kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Overheat Protection、Active PFC correction
Output Voltage280V~400V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. NFP36060L42T
NFP36060L42T

* Images are for reference only

NFP36060L42T

Extended
Manufacturer

onsemi

MFR.Part #
NFP36060L42T
JLCPCB Part #
C897360
Package
SPMHC-027
Description
SPMHC-027 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NFP36060L42T

* Images are for reference only

NFP36060L42T
Extended
Manufacturer

onsemi

MFR.Part #
NFP36060L42T
JLCPCB Part #
C897360
Package
SPMHC-027
Description
SPMHC-027 AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NFP36060L42T Specifications

NFP36060L42T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
Manufactureronsemi
PackageSPMHC-027
Operating Temperature range-40℃~+125℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)2.5kV
Voltage - Input(AC)160VAC~264VAC
Switching Frequency20kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Overheat Protection、Active PFC correction
Output Voltage280V~400V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFP36060L42T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NFP36060L42T Documents

NFP36060L42T datasheets or manufacturer documentation.

Datasheet: NFP36060L42T Datasheet (PDF)

NFP36060L42T Schematic Symbol & PCB Footprint

The NFP36060L42T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.