
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | SPMIC-027 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector Pulsed (Icm) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 70ns | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Pd - Power Dissipation | 89W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPAB20BH60B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | SPMIC-027 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector Pulsed (Icm) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 70ns | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Pd - Power Dissipation | 89W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPAB20BH60B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPAB20BH60B datasheets or manufacturer documentation.
Datasheet: FPAB20BH60B Datasheet (PDF)
The FPAB20BH60B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.