


- Manufacturer
- MFR.Part #
- MC74HC393ADG
- JLCPCB Part #
- C897275
- Package
- SOIC-14
- Description
- -55℃~+125℃ 2 2V~6V 4 44ns 50MHz Asynchronous Asynchronous Divide-by-2 Falling Edge SOIC-14 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 44ns | |
| Number of Bits per Element | 4 | |
| Count Rate | 50MHz | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Number of Elements | 2 | |
| Timing | Asynchronous | |
| Reset | Asynchronous |

* Images are for reference only
MC74HC393ADG
Extended- Manufacturer
- MFR.Part #
- MC74HC393ADG
- JLCPCB Part #
- C897275
- Package
- SOIC-14
- Description
- -55℃~+125℃ 2 2V~6V 4 44ns 50MHz Asynchronous Asynchronous Divide-by-2 Falling Edge SOIC-14 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74HC393ADG
- JLCPCB Part #
- C897275
- Package
- SOIC-14
- Description
- -55℃~+125℃ 2 2V~6V 4 44ns 50MHz Asynchronous Asynchronous Divide-by-2 Falling Edge SOIC-14 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC393ADG Specifications
MC74HC393ADG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 44ns | |
| Number of Bits per Element | 4 | |
| Count Rate | 50MHz | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Number of Elements | 2 | |
| Timing | Asynchronous | |
| Reset | Asynchronous |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC393ADG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC393ADG Documents
MC74HC393ADG datasheets or manufacturer documentation.
Datasheet: MC74HC393ADG Datasheet (PDF)
MC74HC393ADG Schematic Symbol & PCB Footprint
The MC74HC393ADG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.