MC74AC02DG - 1
MC74AC02DG - 2
MC74AC02DG - 3
MC74AC02DG - 4
Extended1/4
* Images are for reference only
MC74AC02DG
Attributes
Value
Manufacturer
MFR.Part #
MC74AC02DG
JLCPCB Part #
C897260
Package
SOIC-14
Description
-40℃~+85℃ 2.1V~3.85V 24mA 24mA 2V~6V 4 4uA 6.5ns@5V,50pF 74AC Series 900mV~1.65V NOR Gate SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-14
Output Logic Level - Low1mV、1mV、2mV
Operating Temperature-40℃~+85℃
Propagation Delay6.5ns@5V,50pF
Output Logic Level - High2.99V、4.49V、5.49V
Logic TypeNOR Gate
Current - Output High(IOH)24mA
Input Logic Level - Low900mV~1.65V
Series74AC Series
Number of Channels4
Input Logic Level - High2.1V~3.85V
Voltage - Supply2V~6V
Quiescent Current4uA
Input Number2
Current - Output Low(IOL)24mA