Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDM2033MX4T5G
ESDM2033MX4T5G - 1
ESDM2033MX4T5G - 2
ESDM2033MX4T5G - 3
Extended1/3
* Images are for reference only
ESDM2033MX4T5G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESDM2033MX4T5G
JLCPCB Part #
C896720
Package
DFN0603-2
Description
-55℃~+125℃ 1 100nA 3.3V 3.68V 5.5pF 6.5V ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageDFN0603-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance5.5pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage6.5V
PolarityBidirectional
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDM2033MX4T5G
ESDM2033MX4T5G

* Images are for reference only

ESDM2033MX4T5G

Extended
Manufacturer

onsemi

MFR.Part #
ESDM2033MX4T5G
JLCPCB Part #
C896720
Package
DFN0603-2
Description
-55℃~+125℃ 1 100nA 3.3V 3.68V 5.5pF 6.5V ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDM2033MX4T5G

* Images are for reference only

ESDM2033MX4T5G
Extended
Manufacturer

onsemi

MFR.Part #
ESDM2033MX4T5G
JLCPCB Part #
C896720
Package
DFN0603-2
Description
-55℃~+125℃ 1 100nA 3.3V 3.68V 5.5pF 6.5V ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDM2033MX4T5G Specifications

ESDM2033MX4T5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageDFN0603-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance5.5pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage6.5V
PolarityBidirectional
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDM2033MX4T5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDM2033MX4T5G Documents

ESDM2033MX4T5G datasheets or manufacturer documentation.

Datasheet: ESDM2033MX4T5G Datasheet (PDF)

ESDM2033MX4T5G Schematic Symbol & PCB Footprint

The ESDM2033MX4T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.