Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-R017
MF-R017 - 1
MF-R017 - 2
MF-R017 - 3
Extended1/3
* Images are for reference only
MF-R017
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
MF-R017
JLCPCB Part #
C89661
Package
Plugin
Description
-40℃~+85℃ 100mA 200mA 2Ω 380mW 3s 40A 60V 8Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
PackagePlugin
Power Dissipation380mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)3s
Trip Current200mA
Resistance - Initial (Ri) (Min)2Ω
Hold Current100mA
Current - Max40A
Resistance - Post Trip (R1) (Max)8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-R017
MF-R017

* Images are for reference only

MF-R017

Extended
Manufacturer

BOURNS

MFR.Part #
MF-R017
JLCPCB Part #
C89661
Package
Plugin
Description
-40℃~+85℃ 100mA 200mA 2Ω 380mW 3s 40A 60V 8Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-R017

* Images are for reference only

MF-R017
Extended
Manufacturer

BOURNS

MFR.Part #
MF-R017
JLCPCB Part #
C89661
Package
Plugin
Description
-40℃~+85℃ 100mA 200mA 2Ω 380mW 3s 40A 60V 8Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-R017 Specifications

MF-R017 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
PackagePlugin
Power Dissipation380mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)3s
Trip Current200mA
Resistance - Initial (Ri) (Min)2Ω
Hold Current100mA
Current - Max40A
Resistance - Post Trip (R1) (Max)8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-R017. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF-R017 Documents

MF-R017 datasheets or manufacturer documentation.

Datasheet: MF-R017 Datasheet (PDF)

MF-R017 Schematic Symbol & PCB Footprint

The MF-R017 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.