Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NUP45V6P5T5G
NUP45V6P5T5G - 1
NUP45V6P5T5G - 2
NUP45V6P5T5G - 3
Extended1/3
* Images are for reference only
NUP45V6P5T5G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NUP45V6P5T5G
JLCPCB Part #
C896501
Package
SOT-953-5
Description
-55℃~+150℃ 10.5V 1A@8/20us 1uA 3V 5.3V 7pF Four channels IEC 61000-4-2 TVS Unidirectional SOT-953-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSOT-953-5
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance13pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage10.5V
PolarityUnidirectional
Voltage - Breakdown5.9V
Peak Pulse Current (Ipp)1A@8/20us
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NUP45V6P5T5G
NUP45V6P5T5G

* Images are for reference only

NUP45V6P5T5G

Extended
Manufacturer

onsemi

MFR.Part #
NUP45V6P5T5G
JLCPCB Part #
C896501
Package
SOT-953-5
Description
-55℃~+150℃ 10.5V 1A@8/20us 1uA 3V 5.3V 7pF Four channels IEC 61000-4-2 TVS Unidirectional SOT-953-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUP45V6P5T5G

* Images are for reference only

NUP45V6P5T5G
Extended
Manufacturer

onsemi

MFR.Part #
NUP45V6P5T5G
JLCPCB Part #
C896501
Package
SOT-953-5
Description
-55℃~+150℃ 10.5V 1A@8/20us 1uA 3V 5.3V 7pF Four channels IEC 61000-4-2 TVS Unidirectional SOT-953-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUP45V6P5T5G Specifications

NUP45V6P5T5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSOT-953-5
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance13pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage10.5V
PolarityUnidirectional
Voltage - Breakdown5.9V
Peak Pulse Current (Ipp)1A@8/20us
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NUP45V6P5T5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NUP45V6P5T5G Documents

NUP45V6P5T5G datasheets or manufacturer documentation.

Datasheet: NUP45V6P5T5G Datasheet (PDF)

NUP45V6P5T5G Schematic Symbol & PCB Footprint

The NUP45V6P5T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.