NSRLL30XV2T5G - 1
NSRLL30XV2T5G - 2
NSRLL30XV2T5G - 3
Extended1/3
* Images are for reference only
NSRLL30XV2T5G
Attributes
Value
Manufacturer
MFR.Part #
NSRLL30XV2T5G
JLCPCB Part #
C896436
Package
SOD-523
Description
-55℃~+150℃ 1 Independent 1uA@10V 200mA 30V 600mA 600mV@200mA SOD-523 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
Manufactureronsemi
PackageSOD-523
Voltage - Forward(Vf@If)600mV@200mA
Non-Repetitive Peak Forward Surge Current600mA
Voltage - DC Reverse(Vr)30V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified200mA
Reverse Leakage Current (Ir)1uA@10V