Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NSPM3042MXT5G
NSPM3042MXT5G
Extended
* Images are for reference only
NSPM3042MXT5G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSPM3042MXT5G
JLCPCB Part #
C896417
Package
X-DFN-2
Description
-65℃~+150℃ 4.85V 4.8V 43A@8/20us 500nA 80pF 8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS X-DFN-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageX-DFN-2
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance80pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage8V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)4.8V
Voltage - Breakdown4.85V
Peak Pulse Current (Ipp)43A@8/20us
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NSPM3042MXT5G
NSPM3042MXT5G

* Images are for reference only

NSPM3042MXT5G

Extended
Manufacturer

onsemi

MFR.Part #
NSPM3042MXT5G
JLCPCB Part #
C896417
Package
X-DFN-2
Description
-65℃~+150℃ 4.85V 4.8V 43A@8/20us 500nA 80pF 8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS X-DFN-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSPM3042MXT5G

* Images are for reference only

NSPM3042MXT5G
Extended
Manufacturer

onsemi

MFR.Part #
NSPM3042MXT5G
JLCPCB Part #
C896417
Package
X-DFN-2
Description
-65℃~+150℃ 4.85V 4.8V 43A@8/20us 500nA 80pF 8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS X-DFN-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSPM3042MXT5G Specifications

NSPM3042MXT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageX-DFN-2
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance80pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage8V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)4.8V
Voltage - Breakdown4.85V
Peak Pulse Current (Ipp)43A@8/20us
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSPM3042MXT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSPM3042MXT5G Documents

NSPM3042MXT5G datasheets or manufacturer documentation.

Datasheet: NSPM3042MXT5G Datasheet (PDF)

NSPM3042MXT5G Schematic Symbol & PCB Footprint

The NSPM3042MXT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.