


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,26.2x26.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 50V@DC | |
| Coil Resistance | 288Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 2W、2.2W | |
| Length | 26.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 70A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Contact Rating | 40A@27VDC、70A@13.5VDC | |
| Width | 26.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFV7-P/024-HST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,26.2x26.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 50V@DC | |
| Coil Resistance | 288Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 2W、2.2W | |
| Length | 26.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 70A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 4ms | |
| Contact Rating | 40A@27VDC、70A@13.5VDC | |
| Width | 26.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFV7-P/024-HST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFV7-P/024-HST datasheets or manufacturer documentation.
Datasheet: HFV7-P/024-HST Datasheet (PDF)
The HFV7-P/024-HST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.